
1-1194518-7 | |
|---|---|
DigiKey Part Number | 1-1194518-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1194518-7 |
Description | TAPE ELECTRICAL 0.98"X5YD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Electrical Shielding Tape Adhesive 0.98" (25.00mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical Shielding | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | 0.0160" (16.0 mils, 0.406mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.98" (25.00mm) | |
Length | 15' (4.6m) 5 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,80000 € | 36,80 € |
| 5 | 34,11000 € | 170,55 € |
| 10 | 33,01300 € | 330,13 € |
| 25 | 31,61680 € | 790,42 € |
| Unit Price without VAT: | 36,80000 € |
|---|---|
| Unit Price with VAT: | 43,79200 € |


