1-1123723-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1123723-0
1-1123723-0
1-1123723-0

1-1123723-0

DigiKey Part Number
A111828-ND
Manufacturer
Manufacturer Product Number
1-1123723-0
Description
CONN HEADER VERT 10POS 3.96MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1123723-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.303" (7.70mm)
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
0.567" (14.40mm)
Insulation Height
0.118" (3.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
7.5A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.634
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,49400 €4,94 €
1000,41940 €41,94 €
5000,37436 €187,18 €
1.0000,35648 €356,48 €
5.0000,31821 €1.591,05 €
10.0000,30304 €3.030,40 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €