
1-111623-9 | |
|---|---|
DigiKey Part Number | AKA14L-ND |
Manufacturer | |
Manufacturer Product Number | 1-111623-9 |
Description | CONN RCPT 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111623-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,27800 € | 42,78 € |
| 25 | 4,01000 € | 100,25 € |
| 70 | 3,72886 € | 261,02 € |
| 140 | 3,55086 € | 497,12 € |
| 280 | 3,38139 € | 946,79 € |
| 560 | 3,22009 € | 1.803,25 € |
| 1.050 | 3,08051 € | 3.234,54 € |
| 2.520 | 2,96863 € | 7.480,95 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |












