
1-1105050-2 | |
|---|---|
DigiKey Part Number | A111816-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105050-2 |
Description | CONTACT H.D. CRIMP PIN 22-26AWG |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1105050-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,48300 € | 34,83 € |
| 25 | 3,26520 € | 81,63 € |
| 50 | 3,10940 € | 155,47 € |
| 100 | 2,96080 € | 296,08 € |
| 250 | 2,77536 € | 693,84 € |
| 500 | 2,64296 € | 1.321,48 € |
| 1.000 | 2,51692 € | 2.516,92 € |
| 2.500 | 2,45581 € | 6.139,53 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |









