Similar

1-1102371-7 | |
|---|---|
DigiKey Part Number | 1-1102371-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102371-7 |
Description | CONN HOOD SIDE ENTRY SZ12 PG29 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 12 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 5.157" L x 3.504" W x 4.134" H (131.00mm x 89.00mm x 105.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | - | |
Housing Material | Aluminum | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |


