
1-1102136-7 | |
|---|---|
DigiKey Part Number | 1-1102136-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102136-7 |
Description | CONN HOOD SIDE ENTRY SZ5 PG16 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1-1102136-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 5 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.130" L x 1.142" W x 2.256" H (79.50mm x 29.00mm x 57.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 € | 25,03 € |
| 10 | 21,27300 € | 212,73 € |
| 25 | 19,94120 € | 498,53 € |
| 50 | 18,98960 € | 949,48 € |
| 100 | 18,08410 € | 1.808,41 € |
| Unit Price without VAT: | 25,03000 € |
|---|---|
| Unit Price with VAT: | 29,78570 € |



