1-104257-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-104257-2
Taking Commercial Drone Reliability to New Heights

1-104257-2

DigiKey Part Number
A111789-ND
Manufacturer
Manufacturer Product Number
1-104257-2
Description
CONN RCPT HSG 13POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-104257-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.184
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,36000 €1,36 €
101,16000 €11,60 €
251,08680 €27,17 €
501,03480 €51,74 €
1000,98550 €98,55 €
2500,92376 €230,94 €
5000,87962 €439,81 €
1.0000,83765 €837,65 €
2.5000,78523 €1.963,08 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €