1-103635-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet
x-103635-7, 6-104935-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
x-103635-7, 6-104935-7
Taking Commercial Drone Reliability to New Heights

1-103635-7

DigiKey Part Number
1-103635-7-ND
Manufacturer
Manufacturer Product Number
1-103635-7
Description
CONN HEADER R/A 18POS 2.54MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-103635-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Keying Slot
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7922,40160 €1.902,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,40160 €
Unit Price with VAT:2,85790 €