




1-102536-8 | |
|---|---|
DigiKey Part Number | A28748-ND |
Manufacturer | |
Manufacturer Product Number | 1-102536-8 |
Description | CONN COVER BACK 40POS MT .100 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPMODU MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-102536-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 40 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,17837 € | 5.891,85 € |
| Unit Price without VAT: | 1,17837 € |
|---|---|
| Unit Price with VAT: | 1,40226 € |



