
1-102316-2 | |
|---|---|
DigiKey Part Number | 1-102316-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-102316-2 |
Description | CONN SOCKET 27-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 27-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-102316-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 27-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,13641 € | 6.820,50 € |
| Unit Price without VAT: | 0,13641 € |
|---|---|
| Unit Price with VAT: | 0,16233 € |










