
031-0050-0001 | |
|---|---|
DigiKey Part Number | 1508-1247-ND |
Manufacturer | |
Manufacturer Product Number | 031-0050-0001 |
Description | 03100500001 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-0050-0001 Models |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Silver |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 750 V |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,56000 € | 47,56 € |
| 10 | 40,42000 € | 404,20 € |
| 30 | 37,99933 € | 1.139,98 € |
| Unit Price without VAT: | 47,56000 € |
|---|---|
| Unit Price with VAT: | 56,59640 € |

