
0230 | |
|---|---|
DigiKey Part Number | A122701-ND |
Manufacturer | |
Manufacturer Product Number | 0230 |
Description | CONN TERM BLK END PLAT CHAN BK |
Customer Reference | |
Detailed Description | Connector End Plate, Channel Type For 200 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | End Plate, Channel Type | |
Number of Positions | - | |
For Use With/Related Products | 200 Series | |
Color | Black |

