



UMSDSMTR | |
|---|---|
DigiKey Part Number | 450-UMSDSMTR-ND - Tape & Reel (TR) 450-UMSDSMTRCT-ND - Cut Tape (CT) 450-UMSDSMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMSDSMTR |
Description | 3.0 X 2.0 X 0.6, 330GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMSDSMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 330gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21680 € | 5,42 € |
| 100 | 0,19440 € | 19,44 € |
| 250 | 0,18020 € | 45,05 € |
| 500 | 0,17006 € | 85,03 € |
| 1.000 | 0,16056 € | 160,56 € |
| 2.500 | 0,14913 € | 372,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.500 | 0,13600 € | 1.156,00 € |
| 17.000 | 0,12963 € | 2.203,71 € |
| 25.500 | 0,12625 € | 3.219,38 € |
| 42.500 | 0,12234 € | 5.199,45 € |
| 59.500 | 0,11997 € | 7.138,21 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

