
TPF13C2 | |
|---|---|
DigiKey Part Number | TPF13C2-ND |
Manufacturer | |
Manufacturer Product Number | TPF13C2 |
Description | SWITCH PUSH SPST-NO 1A 125V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,07548 € | 5.518,87 € |
| Unit Price without VAT: | 22,07548 € |
|---|---|
| Unit Price with VAT: | 26,26982 € |

