


TLSZLS1106PR | |
|---|---|
DigiKey Part Number | 450-TLSZLS1106PR-ND |
Manufacturer | |
Manufacturer Product Number | TLSZLS1106PR |
Description | LS Z SLOW OFFSET ROLLER V2 4A 1N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSZLS1106PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 20gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,88000 € | 39,88 € |
| 10 | 33,01300 € | 330,13 € |
| 25 | 30,62280 € | 765,57 € |
| 50 | 28,92920 € | 1.446,46 € |
| 100 | 27,32760 € | 2.732,76 € |
| 250 | 25,38448 € | 6.346,12 € |
| Unit Price without VAT: | 39,88000 € |
|---|---|
| Unit Price with VAT: | 47,45720 € |

