


TLSZLS0215PB | |
|---|---|
DigiKey Part Number | 450-TLSZLS0215PB-ND |
Manufacturer | |
Manufacturer Product Number | TLSZLS0215PB |
Description | LS Z SLOW ADJ. ROD 4A 2NC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSZLS0215PB Models |
Category | Voltage Rating - DC 24 V |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Side Rotary, Adjustable Rod |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NC | Operating Force 20gf |
Switch Function On-On | Mechanical Life 20,000,000 Cycles |
Current Rating (Amps) 4A (AC), 1A (DC) | Operating Temperature -30°C ~ 80°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,05000 € | 54,05 € |
| 10 | 44,74600 € | 447,46 € |
| 25 | 41,50520 € | 1.037,63 € |
| 50 | 39,20880 € | 1.960,44 € |
| 100 | 37,03740 € | 3.703,74 € |
| Unit Price without VAT: | 54,05000 € |
|---|---|
| Unit Price with VAT: | 64,31950 € |

