



STSE16BRSTR | |
|---|---|
DigiKey Part Number | 450-STSE16BRSTR-ND - Tape & Reel (TR) 450-STSE16BRSTRCT-ND - Cut Tape (CT) 450-STSE16BRSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSE16BRSTR |
Description | 7.1 X 8.5 X 7.0, 160GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | STSE16BRSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 7.00mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 7.10mm x 6.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,29200 € | 7,30 € |
| 100 | 0,26110 € | 26,11 € |
| 250 | 0,24192 € | 60,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,22340 € | 145,21 € |
| 1.300 | 0,21112 € | 274,46 € |
| 1.950 | 0,20443 € | 398,64 € |
| 3.250 | 0,19653 € | 638,72 € |
| 4.550 | 0,19164 € | 871,96 € |
| 6.500 | 0,18674 € | 1.213,81 € |
| 16.250 | 0,17542 € | 2.850,57 € |
| 32.500 | 0,16803 € | 5.460,98 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




