



STS43A10ETHR | |
|---|---|
DigiKey Part Number | 450-STS43A10ETHRTR-ND - Tape & Reel (TR) 450-STS43A10ETHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STS43A10ETHR |
Description | 6.0 X 6.0 X 4.3, 100GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | STS43A10ETHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,19160 € | 4,79 € |
| 100 | 0,17180 € | 17,18 € |
| 250 | 0,15928 € | 39,82 € |
| 500 | 0,15032 € | 75,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14190 € | 141,90 € |
| 2.000 | 0,13411 € | 268,22 € |
| 3.000 | 0,12987 € | 389,61 € |
| 5.000 | 0,12485 € | 624,25 € |
| 7.000 | 0,12175 € | 852,25 € |
| 10.000 | 0,11865 € | 1.186,50 € |
| 25.000 | 0,11147 € | 2.786,75 € |
| 50.000 | 0,10679 € | 5.339,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

