
STS250PC | |
|---|---|
DigiKey Part Number | STS250PC-ND |
Manufacturer | |
Manufacturer Product Number | STS250PC |
Description | SWITCH SLIDE DP5T 300MA 125V |
Customer Reference | |
Detailed Description | Slide Switch DP5T Through Hole |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit DP5T | Operating Temperature -10°C ~ 60°C |
Contact Timing Shorting (MBB) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Current Rating (Amps) 300mA (AC) | Switch Travel 2.50mm |
Voltage Rating - AC 125 V | Mechanical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 250gf |
Actuator Length 4.00mm | Base Product Number |

