Slide Switch DP4T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS2400PC

DigiKey Part Number
STS2400PC-ND
Manufacturer
Manufacturer Product Number
STS2400PC
Description
SWITCH SLIDE DP4T 300MA 125V
Customer Reference
Detailed Description
Slide Switch DP4T Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Finish
Silver
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Circuit
DP4T
Operating Temperature
-10°C ~ 60°C
Contact Timing
Shorting (MBB)
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Function
On-On-On-On
Switch Travel
2.50mm
Current Rating (Amps)
300mA (AC)
Mechanical Life
10,000 Cycles
Voltage Rating - AC
125 V
Operating Force
250gf
Actuator Type
Standard
Base Product Number
Actuator Length
4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.