Image for SE2DGPC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2DGPC

DigiKey Part Number
SE2DGPC-ND
Manufacturer
Manufacturer Product Number
SE2DGPC
Description
SWITCH SLIDE DPDT 0.4VA 20V
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
3.50mm
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
DPDT
Features
IP67 - Dust Tight, Waterproof
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-20°C ~ 80°C
Switch Function
On-On
Switch Travel
2.20mm
Current Rating (Amps)
0.4VA (AC/DC)
Mechanical Life
10,000 Cycles
Voltage Rating - AC
20 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
20 V
Operating Force
100 ~ 500gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.