
S2DGPC | |
|---|---|
DigiKey Part Number | S2DGPC-ND |
Manufacturer | |
Manufacturer Product Number | S2DGPC |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 2.79mm |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Switch Function On-On | Switch Travel 2.20mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 20 V | Operating Force 70 ~ 500gf |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard |

