



MTL306D | |
|---|---|
DigiKey Part Number | 450-1317-ND |
Manufacturer | |
Manufacturer Product Number | MTL306D |
Description | SWITCH TOGGLE 3PDT 6A 125V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.40mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 80,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,78000 € | 34,78 € |
| 10 | 30,00700 € | 300,07 € |
| 25 | 28,28720 € | 707,18 € |
| 50 | 27,05040 € | 1.352,52 € |
| 100 | 25,86500 € | 2.586,50 € |
| 250 | 24,37400 € | 6.093,50 € |
| Unit Price without VAT: | 34,78000 € |
|---|---|
| Unit Price with VAT: | 41,38820 € |


