Slide Switch 3P3T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSSA3350

DigiKey Part Number
450-1977-ND
Manufacturer
Manufacturer Product Number
MSSA3350
Description
SWITCH SLIDE 3P3T 300MA 125V
Customer Reference
Detailed Description
Slide Switch 3P3T Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Finish
Silver
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Circuit
3P3T
Operating Temperature
-20°C ~ 85°C
Contact Timing
Shorting (MBB)
Actuator Material
Polyester
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
300mA (AC)
Mechanical Life
15,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
15,000 Cycles
Actuator Type
Standard
Operating Force
470gf
Actuator Length
10.41mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.