
MSPF101C | |
|---|---|
DigiKey Part Number | 450-1098-ND |
Manufacturer | |
Manufacturer Product Number | MSPF101C |
Description | SWITCH PUSH SPST-NO 500MA 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 11.80mm Dia |
Type Standard | Operating Temperature -20°C ~ 80°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 500mA (AC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8532TZQE3 | C&K | 2.399 | 108-8532TZQE3-ND | 12,07000 € | Similar |






