
MSP103C | |
|---|---|
DigiKey Part Number | MSP103C-ND |
Manufacturer | |
Manufacturer Product Number | MSP103C |
Description | SWITCH PUSH SPST-NO 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -20°C ~ 80°C |
Circuit | Electrical Life 5,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 3A (AC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP103C04 | TE Connectivity ALCOSWITCH Switches | 771 | MSP103C04-ND | 6,32000 € | Direct |


