MSP103B04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP103B04
MSP103B04
MSP103B04

MSP103B04

DigiKey Part Number
450-1428-ND
Manufacturer
Manufacturer Product Number
MSP103B04
Description
SWITCH PUSH SPST-NC 3A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-20°C ~ 80°C
Mechanical Life
-
Electrical Life
5,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,40000 €6,40 €
105,52500 €55,25 €
255,21040 €130,26 €
504,98380 €249,19 €
1004,76660 €476,66 €
2504,49340 €1.123,35 €
5004,29686 €2.148,43 €
1.0004,10849 €4.108,49 €
Manufacturers Standard Package
Unit Price without VAT:6,40000 €
Unit Price with VAT:7,61600 €