
MSLPT5252BG2MTR | |
|---|---|
DigiKey Part Number | 450-3391-2-ND - Tape & Reel (TR) 450-3391-1-ND - Cut Tape (CT) 450-3391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSLPT5252BG2MTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSLPT5252BG2MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polytetrafluoroethylene (PTFE) | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,29400 € | 29,40 € |
| 250 | 0,27236 € | 68,09 € |
| 500 | 0,25706 € | 128,53 € |
| 1.000 | 0,24287 € | 242,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23382 € | 935,28 € |
| 8.000 | 0,22375 € | 1.790,00 € |
| 12.000 | 0,21806 € | 2.616,72 € |
| 20.000 | 0,21107 € | 4.221,40 € |
| 28.000 | 0,20659 € | 5.784,52 € |
| 40.000 | 0,20193 € | 8.077,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



