Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
MRSSV0DR10SMJTR
MRSSV0DR10SMJTR

MRSSV0DR10SMJTR

DigiKey Part Number
450-MRSSV0DR10SMJTR-ND - Tape & Reel (TR)
450-MRSSV0DR10SMJTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRSSV0DR10SMJTR
Description
SWITCH ROTARY DIP BCD 0.4VA 20V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
MRSSV0DR10SMJTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
0.4VA
Voltage Rating
20VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.119" (3.02mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.283" (7.20mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,35000 €6,35 €
55,45200 €27,26 €
105,10800 €51,08 €
254,68240 €117,06 €
504,38380 €219,19 €
1004,10330 €410,33 €
2503,76652 €941,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,28659 €3.286,59 €
2.0003,07724 €6.154,48 €
Manufacturers Standard Package
Unit Price without VAT:6,35000 €
Unit Price with VAT:7,55650 €