Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
MRSSV0DR10SMGWTR
MRSSV0DR10SMGWTR

MRSSV0DR10SMGWTR

DigiKey Part Number
450-MRSSV0DR10SMGWTR-ND - Tape & Reel (TR)
450-MRSSV0DR10SMGWTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRSSV0DR10SMGWTR
Description
SWITCH ROTARY DIP BCD 0.4VA 20V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
MRSSV0DR10SMGWTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.122" (3.10mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
No
Number of Positions
10
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
0.4VA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
20VAC/DC
Length
0.283" (7.20mm)
Actuator Type
Rotary for Tool
Mechanical Life
10,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
10,000 Steps
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRSSV0DR10SMGWTTE Connectivity ALCOSWITCH Switches3.592450-MRSSV0DR10SMGWT-ND6,27000 €Parametric Equivalent
MRSSV1DR10SMGWTTE Connectivity ALCOSWITCH Switches3.592450-MRSSV1DR10SMGWT-ND6,77000 €Parametric Equivalent
MRSSV1DR10SMGWTRTE Connectivity ALCOSWITCH Switches989450-MRSSV1DR10SMGWTRCT-ND6,77000 €Parametric Equivalent
In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,27000 €6,27 €
55,38400 €26,92 €
105,04400 €50,44 €
254,62400 €115,60 €
504,32920 €216,46 €
1004,05220 €405,22 €
2503,71972 €929,93 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,24573 €3.245,73 €
2.0003,03898 €6.077,96 €
Manufacturers Standard Package
Unit Price without VAT:6,27000 €
Unit Price with VAT:7,46130 €