



MRSSH4DR10THT | |
|---|---|
DigiKey Part Number | 450-MRSSH4DR10THT-ND |
Manufacturer | |
Manufacturer Product Number | MRSSH4DR10THT |
Description | SWITCH DIP ROTARY BCD 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSH4DR10THT Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.303" (7.70mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.303" (7.70mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 5 | 6,02800 € | 30,14 € |
| 10 | 5,64500 € | 56,45 € |
| 25 | 5,17520 € | 129,38 € |
| 60 | 4,76167 € | 285,70 € |
| 120 | 4,45650 € | 534,78 € |
| 300 | 4,08103 € | 1.224,31 € |
| 540 | 3,85569 € | 2.082,07 € |
| 1.020 | 3,62452 € | 3.697,01 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,35380 € |

