
MCSLPT4848C1DTR | |
|---|---|
DigiKey Part Number | 450-3374-2-ND - Tape & Reel (TR) 450-3374-1-ND - Cut Tape (CT) 450-3374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSLPT4848C1DTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MCSLPT4848C1DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.80mm x 4.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23600 € | 5,90 € |
| 100 | 0,21130 € | 21,13 € |
| 250 | 0,19576 € | 48,94 € |
| 500 | 0,18472 € | 92,36 € |
| 1.000 | 0,17444 € | 174,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17036 € | 425,90 € |
| 5.000 | 0,16305 € | 815,25 € |
| 7.500 | 0,15891 € | 1.191,83 € |
| 12.500 | 0,15384 € | 1.923,00 € |
| 17.500 | 0,15057 € | 2.634,98 € |
| 25.000 | 0,14719 € | 3.679,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

