
MCSLPT4644B2TR | |
|---|---|
DigiKey Part Number | 450-3380-2-ND - Tape & Reel (TR) 450-3380-1-ND - Cut Tape (CT) 450-3380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSLPT4644B2TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MCSLPT4644B2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.60mm x 4.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,33440 € | 8,36 € |
| 100 | 0,29900 € | 29,90 € |
| 250 | 0,27700 € | 69,25 € |
| 500 | 0,26146 € | 130,73 € |
| 1.000 | 0,24704 € | 247,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24867 € | 497,34 € |
| 4.000 | 0,23801 € | 952,04 € |
| 6.000 | 0,23197 € | 1.391,82 € |
| 10.000 | 0,22456 € | 2.245,60 € |
| 14.000 | 0,21980 € | 3.077,20 € |
| 20.000 | 0,21486 € | 4.297,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

