
MCSLPT4644B1TR | |
|---|---|
DigiKey Part Number | 450-3379-2-ND - Tape & Reel (TR) 450-3379-1-ND - Cut Tape (CT) 450-3379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSLPT4644B1TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MCSLPT4644B1TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.60mm x 4.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,31760 € | 7,94 € |
| 100 | 0,28390 € | 28,39 € |
| 250 | 0,26300 € | 65,75 € |
| 500 | 0,24822 € | 124,11 € |
| 1.000 | 0,23451 € | 234,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23550 € | 471,00 € |
| 4.000 | 0,22540 € | 901,60 € |
| 6.000 | 0,21968 € | 1.318,08 € |
| 10.000 | 0,21267 € | 2.126,70 € |
| 14.000 | 0,20816 € | 2.914,24 € |
| 20.000 | 0,20348 € | 4.069,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



