
KS500B1/4 | |
|---|---|
DigiKey Part Number | KS500B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KS500B1/4 |
Description | KNOB FLUTED W/SKIRT 0.250" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) Top, 0.750" (19.05mm) Bottom | |
Height | 0.620" (15.75mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,56000 € | 9,56 € |
| 5 | 8,28200 € | 41,41 € |
| 10 | 7,82300 € | 78,23 € |
| 25 | 7,29320 € | 182,33 € |
| 50 | 6,94060 € | 347,03 € |
| 100 | 6,62470 € | 662,47 € |
| 250 | 6,41296 € | 1.603,24 € |
| Unit Price without VAT: | 9,56000 € |
|---|---|
| Unit Price with VAT: | 11,37640 € |







