



KN500B1/8 | |
|---|---|
DigiKey Part Number | 450-1707-ND |
Manufacturer | |
Manufacturer Product Number | KN500B1/8 |
Description | KNOB KNURLED 0.126" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.126" (3.20mm) Shaft with Line on Side Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.126" (3.20mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 5 | 6,11200 € | 30,56 € |
| 10 | 5,76500 € | 57,65 € |
| 25 | 5,36400 € | 134,10 € |
| 50 | 5,09680 € | 254,84 € |
| 100 | 4,85800 € | 485,80 € |
| 250 | 4,59920 € | 1.149,80 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |


