
JJBV0UG335NONPRTR | |
|---|---|
DigiKey Part Number | 450-3303-2-ND - Tape & Reel (TR) 450-3303-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJBV0UG335NONPRTR |
Description | SWITCH DETECTOR SPST-NO 0.1A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.120" (3.05mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 80,000 Cycles | |
Electrical Life | 80,000 Cycles | |
Operating Temperature | -15°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,82920 € | 20,73 € |
| 100 | 0,73900 € | 73,90 € |
| 250 | 0,68476 € | 171,19 € |
| 500 | 0,64726 € | 323,63 € |
| 1.000 | 0,61301 € | 613,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64222 € | 1.284,44 € |
| 4.000 | 0,61462 € | 2.458,48 € |
| 6.000 | 0,59898 € | 3.593,88 € |
| 10.000 | 0,57980 € | 5.798,00 € |
| 14.000 | 0,56749 € | 7.944,86 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



