
FSMLBASM | |
|---|---|
DigiKey Part Number | FSMLBASM-ND |
Manufacturer | |
Manufacturer Product Number | FSMLBASM |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.51mm x 3.99mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 200gf |
Circuit SPST-NO | Operating Temperature -35°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyphenylene Sulfide (PPS) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Rectangular Button | Mechanical Life 20,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.00mm |

