



FSMIJM65AA04 | |
|---|---|
DigiKey Part Number | 450-2223-2-ND - Tape & Reel (TR) 450-2223-1-ND - Cut Tape (CT) 450-2223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSMIJM65AA04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Orange | |
Illumination Voltage (Nominal) | - | |
Operating Force | 520gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,65700 € | 16,57 € |
| 25 | 1,53640 € | 38,41 € |
| 100 | 1,36840 € | 136,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,21178 € | 545,30 € |
| 900 | 1,14973 € | 1.034,76 € |
| 1.350 | 1,11643 € | 1.507,18 € |
| 2.250 | 1,07757 € | 2.424,53 € |
| 3.150 | 1,05381 € | 3.319,50 € |
| 4.500 | 1,03017 € | 4.635,77 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |



