
FSM8JRT | |
|---|---|
DigiKey Part Number | 450-2039-1-ND - Cut Tape (CT) 450-2039-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FSM8JRT |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FSM8JRT Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Cut Tape (CT) Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -35°C ~ 105°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12680 € | 3,17 € |
| 100 | 0,11410 € | 11,41 € |
| 250 | 0,10588 € | 26,47 € |
| 500 | 0,09994 € | 49,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09432 € | 94,32 € |
| 2.000 | 0,08908 € | 178,16 € |
| 3.000 | 0,08620 € | 258,60 € |
| 5.000 | 0,08279 € | 413,95 € |
| 7.000 | 0,08068 € | 564,76 € |
| 10.000 | 0,07855 € | 785,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



