



FSM6JS6BSMTR | |
|---|---|
DigiKey Part Number | 450-FSM6JS6BSMTR-ND - Tape & Reel (TR) 450-FSM6JS6BSMTRCT-ND - Cut Tape (CT) 450-FSM6JS6BSMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM6JS6BSMTR |
Description | 6.0 X 6.0 X 9.5, 320GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM6JS6BSMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 320gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 350,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,26040 € | 6,51 € |
| 100 | 0,23300 € | 23,30 € |
| 250 | 0,21588 € | 53,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,19701 € | 147,76 € |
| 1.500 | 0,18620 € | 279,30 € |
| 2.250 | 0,18031 € | 405,70 € |
| 3.750 | 0,17336 € | 650,10 € |
| 5.250 | 0,16906 € | 887,56 € |
| 7.500 | 0,16475 € | 1.235,62 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


