



FSM5JS6SMTR | |
|---|---|
DigiKey Part Number | 450-FSM5JS6SMTR-ND - Tape & Reel (TR) 450-FSM5JS6SMTRCT-ND - Cut Tape (CT) 450-FSM5JS6SMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM5JS6SMTR |
Description | 6.0 X 6.0 X 8.5, 160GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM5JS6SMTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 105°C |
Contact Rating @ Voltage 0.05A @ 48VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 8.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,26040 € | 6,51 € |
| 100 | 0,23300 € | 23,30 € |
| 250 | 0,21588 € | 53,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,19935 € | 129,58 € |
| 1.300 | 0,18835 € | 244,85 € |
| 1.950 | 0,18235 € | 355,58 € |
| 3.250 | 0,17526 € | 569,60 € |
| 4.550 | 0,17086 € | 777,41 € |
| 6.500 | 0,16645 € | 1.081,92 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

