Tactile Switch SPST x 2 Side Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSM2RA2J

DigiKey Part Number
FSM2RA2J-ND
Manufacturer
Manufacturer Product Number
FSM2RA2J
Description
SWITCH TACT SPST X 2 0.05A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST x 2 Side Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
PC Pin
Packaging
Bulk
Outline
22.60mm x 8.40mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST x 2
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-35°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Base Product Number
Actuator Type
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2000,43233 €1.383,46 €
Manufacturers Standard Package
Unit Price without VAT:0,43233 €
Unit Price with VAT:0,51447 €