



FSM2JS6SMTR | |
|---|---|
DigiKey Part Number | 450-2145-2-ND - Tape & Reel (TR) 450-2145-1-ND - Cut Tape (CT) 450-2145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM2JS6SMTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM2JS6SMTR Models |
Category | Termination Style Gull Wing |
Mfr | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -35°C ~ 105°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,32640 € | 8,16 € |
| 100 | 0,29190 € | 29,19 € |
| 250 | 0,27040 € | 67,60 € |
| 500 | 0,25522 € | 127,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,23761 € | 285,13 € |
| 2.400 | 0,22502 € | 540,05 € |
| 3.600 | 0,21822 € | 785,59 € |
| 6.000 | 0,21024 € | 1.261,44 € |
| 8.400 | 0,20534 € | 1.724,86 € |
| 12.000 | 0,20045 € | 2.405,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

