



FSM1LPASTR | |
|---|---|
DigiKey Part Number | 450-2156-2-ND - Tape & Reel (TR) 450-2156-1-ND - Cut Tape (CT) 450-2156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM1LPASTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,32120 € | 8,03 € |
| 100 | 0,28720 € | 28,72 € |
| 250 | 0,26608 € | 66,52 € |
| 500 | 0,25112 € | 125,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22967 € | 344,50 € |
| 3.000 | 0,21764 € | 652,92 € |
| 4.500 | 0,21116 € | 950,22 € |
| 7.500 | 0,20357 € | 1.526,78 € |
| 10.500 | 0,19892 € | 2.088,66 € |
| 15.000 | 0,19428 € | 2.914,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

