
FSM1LPA | |
---|---|
DigiKey Part Number | 450-1139-ND |
Manufacturer | |
Manufacturer Product Number | FSM1LPA |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM1LPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,45400 € | 4,54 € |
25 | 0,42200 € | 10,55 € |
100 | 0,37670 € | 37,67 € |
250 | 0,34900 € | 87,25 € |
500 | 0,32954 € | 164,77 € |
1.000 | 0,31166 € | 311,66 € |
2.500 | 0,29047 € | 726,18 € |
5.000 | 0,27633 € | 1.381,65 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |