C92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C92

DigiKey Part Number
450-1755-ND
Manufacturer
Manufacturer Product Number
C92
Description
CAP PUSHBUTTON ROUND RED
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Round
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
MPG Series
Mounting Type
Snap Fit
Size
9.00mm Dia x 3.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,65300 €6,53 €
250,62760 €15,69 €
500,60940 €30,47 €
1000,59150 €59,15 €
3000,56420 €169,26 €
5000,55194 €275,97 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €