
AVC19MS16FE1DT5A04 | |
---|---|
DigiKey Part Number | 450-3443-ND |
Manufacturer | |
Manufacturer Product Number | AVC19MS16FE1DT5A04 |
Description | SWITCH PUSHBUTTON SPST-NO 1A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Capacitive, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads with Connector | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 50,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,03000 € | 53,03 € |
10 | 45,74300 € | 457,43 € |
25 | 43,11920 € | 1.077,98 € |
50 | 41,23040 € | 2.061,52 € |
100 | 39,42110 € | 3.942,11 € |
Unit Price without VAT: | 53,03000 € |
---|---|
Unit Price with VAT: | 63,10570 € |