AV1920000Q04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AV1920000Q04
AV1920000Q04
AV1920000Q04
TE Connectivity ALCOSWITCH Anti-Vandal Push Button Switch | Digi-Key Daily

AV1920000Q04

DigiKey Part Number
450-2230-ND
Manufacturer
Manufacturer Product Number
AV1920000Q04
Description
SWITCH PUSHBUTTON DPDT 3A 250V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Tray
Quantitycms-unit-priceExt Price
115,68000 €15,68 €
1013,53500 €135,35 €
2512,76160 €319,04 €
5012,20520 €610,26 €
10011,67190 €1.167,19 €
30010,87203 €3.261,61 €
50010,51820 €5.259,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,68000 €
Unit Price with VAT:18,65920 €