




AV1911000Q04 | |
|---|---|
DigiKey Part Number | 450-2229-ND |
Manufacturer | |
Manufacturer Product Number | AV1911000Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,83000 € | 14,83 € |
| 10 | 12,79800 € | 127,98 € |
| 25 | 12,06680 € | 301,67 € |
| 50 | 11,54040 € | 577,02 € |
| 100 | 11,03640 € | 1.103,64 € |
| 300 | 10,28013 € | 3.084,04 € |
| 500 | 9,94570 € | 4.972,85 € |
| Unit Price without VAT: | 14,83000 € |
|---|---|
| Unit Price with VAT: | 17,64770 € |


